The Panasonic LN21CPHL is a 5mm red LED with a luminous intensity of 5mcd. It features a radial package with a diameter of 5mm and a height of 11.65mm. The LED is available in bulk packaging and is not RoHS compliant due to containing lead. It has a round, domed lens with a clear transparency and a red color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LN21CPHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 11.65mm |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 700nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN21CPHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.