
This 5mm red LED features a luminous intensity of 5mcd and a wavelength of 700nm. It is packaged in a radial lead configuration for through-hole mounting. The LED is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Panasonic LN21RCPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN21RCPH technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.85mm |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 700nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN21RCPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.