The Panasonic LN21RCPHL is a 5mm red LED with a luminous intensity of 5mcd. It features a radial package with a through hole mount and a colorless lens. The LED is not RoHS compliant and contains lead. It has a wavelength of 700nm and a diameter of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LN21RCPHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.85mm |
| Lead Free | Contains Lead |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 700nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN21RCPHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.