This Panasonic red LED features a radial package and through hole mount. It has a luminous intensity of 0.6mcd and a lens style of square, flat. The LED is available in a package quantity of 100 and is packaged in bulk. However, it is not RoHS compliant.
Sign in to ask questions about the Panasonic LN224RPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN224RPH technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 12.55mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Size | 1mm |
| Lens Style | Square, Flat |
| Luminous Intensity | 0.6mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN224RPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.