Sign in to ask questions about the Panasonic LN224RPXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN224RPXB technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.5mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 0.6mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Wavelength | 700nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN224RPXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.