
This is a single red LED with a luminous intensity of 0.4mcd and a wavelength of 700nm. It is packaged in a radial configuration and is designed for through hole mounting. The LED is lead free and RoHS compliant.
Sign in to ask questions about the Panasonic LN242RPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN242RPX technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Red |
| Lens Size | 2mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN242RPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.