Sign in to ask questions about the Panasonic LN252RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN252RP technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.7mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Lens Color | Red |
| Lens Size | 4mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.6mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 700nm |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN252RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.