The Panasonic LN252RPX is a standard red LED with a radial package and through hole mount. It has a wavelength of 700nm and a luminous intensity of 0.6mcd. The LED is packaged in bulk and is not RoHS compliant. It measures 8.7mm in height, 4mm in length, and 4mm in width.
Sign in to ask questions about the Panasonic LN252RPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN252RPX technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.7mm |
| Length | 4mm |
| Lens Color | Red |
| Lens Size | 4mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.6mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 700nm |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN252RPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.