
The Panasonic LN282RPX is a single red LED with a round, domed lens and diffused transparency. It has a luminous intensity of 1mcd and a wavelength of 700nm. The LED is packaged in a radial package with a diameter of 2mm and a height of 7.9mm. It is designed for through-hole mounting and is available in bulk packaging. The device is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic LN282RPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN282RPX technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 2mm |
| Height | 7.9mm |
| Lens Color | Red |
| Lens Size | 2mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN282RPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
