
The Panasonic LN31GCPHL is a 5mm green LED with a luminous intensity of 20mcd. It features a radial package with a through hole mount and a wavelength of 565nm. The LED is available in a bulk packaging option and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Panasonic LN31GCPHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN31GCPHL technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 11.65mm |
| Lead Free | Contains Lead |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN31GCPHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.