Led Green Clear 5MM Round T/h
Panasonic LN31GCPHLG technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 8.85mm |
| Lead Free | Contains Lead |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 7.5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Wavelength | 555nm |
| RoHS | Not Compliant |
No datasheet is available for this part.