Single Color LED, Yellow Green, Diffused, T-1 3/4, 5mm, PACKAGE-2
Panasonic LN31GPSLX technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 7.5mm |
| Lens Style | Round |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Round |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.