Sign in to ask questions about the Panasonic LN324GPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN324GPH technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 12.55mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Size | 1mm |
| Lens Style | Square, Flat |
| Luminous Intensity | 2.5mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN324GPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.