This radial LED from Panasonic features a green color with a wavelength of 565nm and a luminous intensity of 2.5mcd. It has a flat lens style and a diffused lens transparency. The LED is packaged in a bulk packaging type and is lead free. It is designed for through hole mounting and has a height of 8.7mm. The LED is suitable for general use.
Panasonic LN324GPXB technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 1mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Wavelength | 565nm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.