The Panasonic LN352GP is a radial LED with a green color and a wavelength of 565nm. It has a luminous intensity of 1mcd and is packaged in a bulk format. The LED is designed for through-hole mounting and has a height of 8.7mm and a length and width of 4mm. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Panasonic LN352GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN352GP technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.7mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Lens Color | Green |
| Lens Size | 4mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN352GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.