This radial LED from Panasonic has a green color with a wavelength of 565nm and a luminous intensity of 5mcd. It has a diameter of 3.2mm and a height of 4.8mm. The LED is packaged in a radial configuration and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LN376GPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN376GPX technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 3.2mm |
| Height | 4.8mm |
| Lens Size | 3.2mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN376GPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.