Single Color LED, Green, Diffused, T-1, 3mm,
Checking distributor stock and pricing after the page loads.
Panasonic LN377GPX technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 3mm |
| Height | 4mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
No datasheet is available for this part.