Sign in to ask questions about the Panasonic LN382GPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN382GPX technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 2mm |
| Height | 7.9mm |
| Lead Free | Lead Free |
| Lens Size | 2mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 1.5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN382GPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
