
This 4mm green LED features a diffused and tinted lens style with a luminous intensity of 20mcd at a wavelength of 565nm. It is available in a radial package with a lead-free finish and is suitable for through hole mounting. The LED is packaged in bulk quantities of 100 units.
Panasonic LN39GCPXUY technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 4mm |
| Height | 6mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.