Panasonic LN41YPH technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 11.65mm |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN41YPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
