The Panasonic LN513GA is a 1-digit 7.6mm green LED display with a luminous intensity of 1.2mcd. It is available in a package quantity of 200 and has a maximum power dissipation of 60mW. The display is mounted in a DIP package with dimensions of 0.748inch in height, 0.75inch in length, and 0.4inch in width. It is not RoHS compliant and contains lead. The operating temperature range is not specified.
Sign in to ask questions about the Panasonic LN513GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN513GA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Luminous Intensity | 1.2mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | 1 Digit 7.6mm (.3") |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN513GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.