The Panasonic LN513GK is a 1-digit green LED display housed in a DIP package. It features a luminous intensity of 1.2 millicandela and a maximum power dissipation of 60 milliwatts. This display is not compliant with RoHS regulations and contains lead. It is available in a package quantity of 200 units and measures 0.748 inch in height, 0.75 inch in length, and 0.4 inch in width.
Sign in to ask questions about the Panasonic LN513GK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN513GK technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Luminous Intensity | 1.2mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | 1 Digit 7.6mm (.3") |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN513GK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.