Sign in to ask questions about the Panasonic LN513YK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN513YK technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Luminous Intensity | 0.6mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | 1 Digit 7.6mm (.3") |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN513YK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.