Panasonic LN5140A technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 0.748inch |
| Length | 0.748inch |
| Luminous Intensity | 1.2mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 200 |
| Series | 1 Digit 11.0mm (.4") |
| Width | 0.433inch |
| RoHS | Not Compliant |
No datasheet is available for this part.