Sign in to ask questions about the Panasonic LN5160K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN5160K technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Contains Lead |
| Length | 19mm |
| Luminous Intensity | 1.2mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 150 |
| Series | 1 Digit 14.4mm (.6") |
| Width | 0.484inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN5160K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.