Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 14.4mm,
Panasonic LN516OK technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.