The Panasonic LN516RK is a 1-digit LED display with a red color and a luminous intensity of 0.6mcd. It has a package quantity of 150 and is available in a DIP package. The display is 19mm in length and 0.484inch in width, with a height of 0.748inch. It has a maximum power dissipation of 60mW and is not RoHS compliant.
Sign in to ask questions about the Panasonic LN516RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN516RK technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Contains Lead |
| Length | 19mm |
| Luminous Intensity | 0.6mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 150 |
| RoHS Compliant | No |
| Series | 1 Digit 14.4mm (.6") |
| Width | 0.484inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN516RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.