This 1-digit LED display from Panasonic features a 14.4mm digit height and is packaged in a DIP format. The display emits an orange color with a luminous intensity of 0.8mcd. It is designed to operate within a certain power dissipation limit of 60mW. The LED display is available in a package quantity of 150 and is not RoHS compliant due to the presence of lead.
Panasonic LN516YK technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Contains Lead |
| Length | 19mm |
| Luminous Intensity | 0.8mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 150 |
| RoHS Compliant | No |
| Series | 1 Digit 14.4mm (.6") |
| Width | 0.484inch |
| RoHS | Not Compliant |
No datasheet is available for this part.