The Panasonic LN5180A is a 1-digit LED display with a luminous intensity of 1.2mcd and a maximum power dissipation of 60mW. It is packaged in a DIP package with a height of 1.091inch and a width of 0.787inch. The display is orange in color and has a segment display type. It is available in a package quantity of 60. The operating temperature range is not specified.
Panasonic LN5180A technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 1.091inch |
| Lead Free | Contains Lead |
| Length | 27.7mm |
| Luminous Intensity | 1.2mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 60 |
| Series | 1 Digit 20.32mm (.8") |
| Width | 0.787inch |
| RoHS | Not Compliant |
No datasheet is available for this part.