The Panasonic LN518GK is a 1-digit LED display with a green color and segment display type. It has a luminous intensity of 1.5mcd and a maximum power dissipation of 60mW. The display is packaged in a DIP package and is available in quantities of 60. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Panasonic LN518GK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN518GK technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 1.091inch |
| Lead Free | Contains Lead |
| Length | 27.7mm |
| Luminous Intensity | 1.5mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | 1 Digit 20.32mm (.8") |
| Width | 0.787inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN518GK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.