The Panasonic LN518RA is a 1-digit, 20.32mm red segment LED available in a DIP package. It has a luminous intensity of 0.45mcd and a maximum power dissipation of 60mW. The LED is not RoHS compliant and is packaged in quantities of 60. It measures 1.091 inches in height and 0.787 inches in width.
Sign in to ask questions about the Panasonic LN518RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN518RA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 1.091inch |
| Luminous Intensity | 0.45mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | 1 Digit 20.32mm (.8") |
| Width | 0.787inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN518RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.