The Panasonic LN518RK is a 1-digit red segment LED in a DIP-8 package. It has a luminous intensity of 0.45mcd and a maximum power dissipation of 60mW. The LED is not RoHS compliant and contains lead. It is available in a package quantity of 60.
Sign in to ask questions about the Panasonic LN518RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN518RK technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 1.091inch |
| Lead Free | Contains Lead |
| Length | 27.7mm |
| Luminous Intensity | 0.45mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | 1 Digit 20.32mm (.8") |
| Width | 0.787inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN518RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.