The Panasonic LN518YA is a 1-digit LED display with a DIP package and orange color. It has a luminous intensity of 0.8mcd and a maximum power dissipation of 60mW. The display is 1.091inch high and 0.787inch wide, with a package quantity of 60. It is not RoHS compliant.
Sign in to ask questions about the Panasonic LN518YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN518YA technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 1.091inch |
| Luminous Intensity | 0.8mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | 1 Digit 20.32mm (.8") |
| Width | 0.787inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN518YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.