
EMITTER IR 950NM 100MA TO-18
Panasonic LN52 technical specifications.
| Package/Case | TO-18-2 |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Viewing Angle | 200° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
No datasheet is available for this part.
