Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 11mm,
Panasonic LN524GAMG technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| RoHS | No |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.