The Panasonic LN524GK is a 2-digit LED display with a green color and 1.5mcd luminous intensity. It has a package quantity of 75 and is available in a DIP package. The display is 0.748inch high and 0.945inch wide. It has a maximum power dissipation of 80mW and is not RoHS compliant.
Sign in to ask questions about the Panasonic LN524GK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN524GK technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 1.5mcd |
| Max Power Dissipation | 80mW |
| Number of Characters | 2 |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | 2 Digit 11.0mm (.4") |
| Width | 0.945inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN524GK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.