The Panasonic LN524RA is a 2-digit, 11.0mm red segment LED in a DIP package. It has a luminous intensity of 0.45mcd and a maximum power dissipation of 80mW. The LED is available in a package quantity of 75 and is not RoHS compliant. It measures 0.748inch in height and 0.945inch in width.
Sign in to ask questions about the Panasonic LN524RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN524RA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 0.45mcd |
| Max Power Dissipation | 80mW |
| Number of Characters | 2 |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | 2 Digit 11.0mm (.4") |
| Width | 0.945inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN524RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.