This 2-digit LED display from Panasonic features a DIP package and orange color. It has a luminous intensity of 0.6 millicandela and a maximum power dissipation of 60 milliwatts. The display is available in a package quantity of 75 units.
Sign in to ask questions about the Panasonic LN524YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN524YA technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Contains Lead |
| Length | 24mm |
| Luminous Intensity | 0.6mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 2 |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | 2 Digit 11.0mm (.4") |
| Width | 0.945inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN524YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.