LN55 5.0 mm Lacrosse Net in
Panasonic LN55 technical specifications.
| Package/Case | Radial |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 12000 |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 950nm |
| RoHS | Compliant |
No datasheet is available for this part.