
EMITTER IR 940NM 50MA RADIAL
Panasonic LN59 technical specifications.
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
No datasheet is available for this part.
