Panasonic LN77L technical specifications.
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Mount | Through Hole |
| Operating Supply Voltage | 1.9V |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 860nm |
| RoHS | Not Compliant |
No datasheet is available for this part.