The Panasonic LN81RPHL is a standard LED emitter with a radial package and orange color. It has a luminous intensity of 10mcd and a wavelength of 630nm. The LED is available in a bulk packaging option and is not RoHS compliant due to containing lead. The device has a diameter of 5mm and a height of 8.85mm, with a round, domed lens style and diffused transparency.
Panasonic LN81RPHL technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.85mm |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 630nm |
| RoHS | Not Compliant |
No datasheet is available for this part.