Single Color LED, Orange, Diffused Red, 5mm, 5 X 2 MM PACKAGE-2
Checking distributor stock and pricing after the page loads.
Panasonic LN842RPX technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 7.7mm |
| Illumination Color | Orange |
| Length | 5mm |
| Lens Size | 2mm |
| Lens Style | Rectangular, Flat, Square |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.