Sign in to ask questions about the Panasonic LN88RPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN88RPX technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3mm |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Round |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN88RPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
