Infrared LED, 4.6mm, 1-Element, 950nm, TO-18, 2 PIN
Panasonic LNA2403F technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | No |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.