Sign in to ask questions about the Panasonic LNA2702L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNA2702L technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LNA2702L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
