Panasonic LNCT28PF01WW technical specifications.
| Package/Case | SIP |
| Height | 3.75mm |
| Length | 5.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 3V |
| Mount | Through Hole |
| Output Power | 380mW |
| RoHS Compliant | Yes |
| Wavelength | 783nm |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNCT28PF01WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.