The Panasonic LNG305CFT is a 5mm green LED with a luminous intensity of 120mcd. It features a radial package with a through hole mount and a clear lens style. The LED is lead free and available in a bulk packaging quantity of 2000. It emits light at a wavelength of 565nm.
Sign in to ask questions about the Panasonic LNG305CFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNG305CFT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Luminous Intensity | 120mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNG305CFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.