
This 5mm blue LED features a luminous intensity of 650mcd and a wavelength of 470nm. It has a radial package with a through hole mount. The LED is lead free and has a colorless lens with a round, domed style. It is packaged in bulk and has a viewing angle of 30°.
Panasonic LNG901CFBW technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 650mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| RoHS | Compliant |
No datasheet is available for this part.