Led Blue Clear 5MM Round T/h
Panasonic LNG91LCFBW technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 350mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 45° |
| Wavelength | 470nm |
| RoHS | Compliant |
No datasheet is available for this part.